
Eight-segment, single-digit display module featuring bright orange-red illumination. This through-hole mounted component offers a 6mm character width and a 10mm viewing height. Operating with a 20mA forward current and a 2V supply voltage, it provides a luminous intensity of 4.5mcd at a 625nm wavelength. The module is housed in a 10-pin DIP package, designed for reliable performance across a -40°C to 85°C temperature range.
Vishay TDSO3150 technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Red, Orange |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Orange |
| Length | 12.8mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 480mW |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.31 |
| Viewing Angle | 50° |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 625nm |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSO3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
