
Single-digit, 7-segment LED display module featuring 8 LEDs with a character width of 6mm. Illuminates in both red and orange with a luminous intensity of 4.5mcd at a forward current of 20mA. This through-hole mount component operates within a temperature range of -40°C to 85°C and has a reverse voltage rating of 15V. The module is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Vishay TDSO3160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDSO3160 technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Red, Orange |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Orange |
| Length | 12.8mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.31 |
| Viewing Angle | 50° |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 625nm |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSO3160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
