
Single-digit, 7-segment LED display module featuring 8 LEDs in orange and red illumination. This through-hole mounted, 10-pin DIP component offers a character width of 7.4mm and a viewing area height of 13mm. Operating with a forward current of 25mA and a supply voltage of 2V, it provides a luminous intensity of 5mcd at a wavelength of 625nm. The module is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Vishay TDSO5150 technical specifications.
| Package/Case | DIP |
| Character Width | 7.4mm |
| Color | Red, Orange |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 7mm |
| Illumination Color | Orange |
| Length | 12.25mm |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.51 |
| Viewing Angle | 50° |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 625nm |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSO5150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
