
Single-digit, 7-segment LED display module featuring 8 red LEDs with a 6mm character width. This through-hole mount component operates with a 10mA forward current and 1.8V supply voltage, offering a luminous intensity of 2.2mcd at a 640nm wavelength. The module is housed in a 10-pin DIP package, measuring 7.4mm in length, 9.9mm in width, and 6mm in height, with a viewing area of 4.7mm x 7mm. It supports a reverse voltage of 5V and has a maximum power dissipation of 185mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay TDSR0750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TDSR0750 technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Red |
| Depth | 9.9mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 6mm |
| Illumination Color | Red |
| Length | 7.4mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 185mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 640nm |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSR0750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
