
Red 8-segment LED display module, single digit, high intensity, 10-pin DIP package for through-hole mounting. Features a 640nm wavelength, 3.6mcd luminous intensity, and 1mA forward current. Operates at 1.8V supply voltage with a maximum power dissipation of 185mW. Dimensions include 12.8mm length, 9.7mm depth, and 0.372 inch width, with a viewing area of 7mm height and 4.7mm length. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Vishay TDSR1050 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 185mW |
| Power Dissipation | 185mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 640nm |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSR1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
