Checking distributor stock and pricing after the page loads.
Vishay TFDU6102-TR3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TFDU |
| Supply Current | 2mA |
| Wavelength | 900nm |
| RoHS | Compliant |
No datasheet is available for this part.