Checking distributor stock and pricing after the page loads.
Vishay TFDU6108-TR3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFDU |
| Wavelength | 900nm |
| RoHS | Compliant |
No datasheet is available for this part.