The TFDU6108-TT3 optical switch from Vishay operates within a temperature range of -25°C to 85°C. It can handle an operating supply voltage of up to 5.5V. The switch is packaged in a tape and reel format with 1000 units per pack. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay TFDU6108-TT3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 4.7mm |
| Wavelength | 900nm |
| RoHS | Compliant |
No datasheet is available for this part.