Infrared Transceivers FIR 4Mbit/s 2.7-5.5V Op Voltage
Vishay TFDU6108-TT319 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Size | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU6108-TT319 to view detailed technical specifications.
No datasheet is available for this part.