The TFDU6301-TT1 is an optical switch from Vishay, suitable for use in fiber optic applications. It operates within a temperature range of -25°C to 85°C and can be supplied with a voltage of up to 3V. The switch is packaged in SMD/SMT format and is available in quantities of 750 per reel. The device is compliant with RoHS regulations and is part of the TFDU series.
Checking distributor stock and pricing after the page loads.
Vishay TFDU6301-TT1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFDU |
| Wavelength | 886nm |
| RoHS | Compliant |
No datasheet is available for this part.