Vishay TFDU7100-TT3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Max | 6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TFDU7100-TT3 to view detailed technical specifications.
No datasheet is available for this part.