
TVS Diodes - Transient Voltage Suppressors 400W 33V Unidirect
Checking distributor stock and pricing after the page loads.
Vishay TGL41-33A/26 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.