The TGL41-33A/46 is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 31.4V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a leakage current of 5uA and a maximum surge current of 40A. It is available in a surface mount package with a package quantity of 1500 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay TGL41-33A/46 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 45.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
