
The Vishay TGL41-33A/75 transient voltage suppressor features a clamping voltage of 45.7V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 40A and a peak pulse power of 400W. The device is packaged in a DO-213AB case and is available in quantities of 1500 on tape and reel. The TGL41-33A/75 operates at a minimum operating temperature of -55°C and has a unidirectional polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TGL41-33A/75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TGL41-33A/75 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TGL41-33A/75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.