The TGL41-33A/76 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-213AB case. It can withstand a maximum clamping voltage of 45.7V and a peak pulse power of 400W. The device operates between -55°C and 150°C and has a maximum surge current of 40A. It is available in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay TGL41-33A/76 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.