
Cap Tant Solid 10uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.7 Ohm 150°C Automotive T/R
Vishay TH3A106K6R3D2700 technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TH3 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3A106K6R3D2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.