The TJ3-1U150uH15%EBe2 is a high current toroid inductor from Vishay with an inductance of 150uH and a tolerance of 15%. It has a maximum DC current of 1.9A and is tested at a frequency of 10KHz. The inductor has a radial lead style and measures 16.5mm in length and depth, with a height of 7.6mm. It is designed for use in through-hole applications.
Vishay TJ3-1U150uH15%EBe2 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 150uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.9(Typ)A |
| Lead Style | Radial |
| Product Length | 16.5mm |
| Product Depth | 16.5mm |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TJ3-1U150uH15%EBe2 to view detailed technical specifications.
No datasheet is available for this part.