Inductor High Current Toroid 2.7uH 15% 10KHz 8.4A RDL Bulk
Vishay TJ3-1U2.7uH15%EBe2 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 2.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 8.4(Typ)A |
| Lead Style | Radial |
| Product Length | 16.5mm |
| Product Depth | 16.5mm |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TJ3-1U2.7uH15%EBe2 to view detailed technical specifications.
No datasheet is available for this part.