Fixed Inductors Toroid 100uH 15%
Checking distributor stock and pricing after the page loads.
| Height | 8.1mm |
| Inductance | 100uH |
| Max DC Current | 2.4A |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 15% |
| Width | 16.8mm |
| RoHS | Not Compliant |