The Vishay TJ3-2U1015% inductor has a height of 8.1mm and a width of 16.8mm. It features an inductance of 10uH and a tolerance of 15%. The inductor is designed for operation within a temperature range of 0°C to 25°C. It has a radial termination and is unshielded.
Checking distributor stock and pricing after the page loads.
| Height | 8.1mm |
| Inductance | 10uH |
| Max DC Current | 6.5A |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 15% |
| Width | 16.8mm |
| RoHS | Not Compliant |