Vishay TJ3-2U15015% technical specifications.
| Height | 9.144mm |
| Inductance | 15uH |
| Max DC Current | 1.9A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | TJ3-HT |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TJ3-2U15015% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.