Inductor High Current Toroid 2.2uH 20% 1KHz 23A 4.2mOhm DCR RDL Bulk
Vishay TJ51UEB2R2MHT technical specifications.
| Lead Style | Radial |
| Product Depth (mm) | 14.73 |
| Product Diameter (mm) | 25.4 |
| Terminal Pitch (mm) | 12.19 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | High Current |
| Technology | Toroid |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 23A |
| Maximum Saturation Current | 22A |
| Max DC Resistance | 0.0042Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TJ51UEB2R2MHT to view detailed technical specifications.
No datasheet is available for this part.