
Red LED emitter, 616nm wavelength, 2.1V DC rated voltage, 50mA forward current. Features a 35000mcd luminous intensity with an 8° viewing angle. Housed in a T-1 3/4 package with a colorless, diffused dome lens. Through-hole mount, radial package, operating temperature range of -40°C to 100°C. Lead-free and RoHS compliant.
Vishay TLCR5800 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 13.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5.5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 35000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TLC.58 |
| Viewing Angle | 8° |
| DC Rated Voltage | 2.1V |
| Wavelength | 616nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCR5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
