
Yellow through-hole LED emitter with a 3.2mm radial package and clear, dome-shaped lens. Features a 597nm wavelength, 2.1V DC rated voltage, and 50mA forward current, delivering a luminous intensity of up to 7500mcd. Operating temperature range is -40°C to 100°C with a 18° viewing angle. RoHS compliant and supplied in bulk packaging.
Vishay TLCY5100 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 3.2mm |
| Forward Current | 50mA |
| Height | 8.7mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Style | Dome, Clear, Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 7500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLC.51 |
| Viewing Angle | 18° |
| DC Rated Voltage | 2.1V |
| Wavelength | 597nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCY5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
