
Uni-color yellow standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with a 2.54 mm pin pitch. Emitting at a peak wavelength of 593 nm with 7500 mcd intensity, this high-brightness AlGaInP LED operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.7 V. The colorless, non-diffused circular lens offers an 18° viewing angle, suitable for top-mount PCB applications. Operating temperature range is -40 °C to 100 °C.
Sign in to ask questions about the Vishay TLCY6100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLCY6100 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 7500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 593nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 18° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.7V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TLCY6100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.