Uni-color yellow standard LED emitter featuring a 593 nm peak wavelength and 7500 mcd intensity. This through-hole mounted component utilizes AlGaInP LED material within a 5 mm T-1 3/4 package. Operating with a maximum forward current of 50 mA and a maximum forward voltage of 2.7 V, it offers a narrow 18° viewing angle and a colorless, non-diffused lens. Suitable for temperatures from -40 °C to 100 °C.
Vishay TLCY6100-AS21 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 7500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 593nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 18° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.7V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 18612 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay TLCY6100-AS21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.