
Uni-color yellow standard LED emitter featuring a 5 mm T-1 3/4 through-hole package. Emitting at a peak wavelength of 593 nm with an intensity of 25000 mcd, this 2-pin component utilizes AlGaInP LED material. It offers a narrow viewing angle of 8 degrees and operates within a temperature range of -40 °C to 100 °C, with a maximum forward current of 50 mA and a maximum forward voltage of 2.7 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLCY6800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Package Diameter (mm) | 5.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 25000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 593nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 8° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.7V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TLCY6800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.