
Red LED emitter, 650nm wavelength, featuring a diffused dome lens style with a 3mm diameter. This through-hole component operates with a 20mA forward current and a 6V reverse voltage, delivering a luminous intensity of 45mcd. Housed in a T-1 package with a 3.2mm depth and 6.1mm height, it offers a wide 80° viewing angle and a broad operating temperature range from -40°C to 100°C.
Vishay TLDR4400 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Length | 23mm |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLDR4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.