
Red and green LED emitter, through-hole mount, featuring a 3mm radial package with a clear, diffused dome lens. Delivers 200mcd luminous intensity at a 20mA forward current, with a 575nm wavelength. Operating temperature range from -40°C to 100°C, with a 6V reverse voltage and 100mW power dissipation. RoHS compliant, supplied in bulk packaging.
Vishay TLDR4900 technical specifications.
| Package/Case | Radial |
| Color | Red, Green |
| Depth | 3.2mm |
| Diameter | 0.15mm |
| Forward Current | 20mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Lead Length | 23mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 32° |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLDR4900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
