
Red LED emitter, 5mm round diffused dome lens, through-hole mounting. Features 20mA forward current, 6V reverse voltage, and 100mW power dissipation. Emits red light with a luminous intensity of 2500mcd at a 4° viewing angle and 648nm wavelength. Operates from -40°C to 100°C, with lead-free and RoHS compliant construction.
Vishay TLDR5800 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.5mm |
| Diameter | 0.15mm |
| Forward Current | 20mA |
| Height | 13mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 5.5mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 4° |
| Wavelength | 648nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLDR5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
