
Through-hole mounted blue LED emitter with a 3.2mm diameter and 4.5mm height. Features a clear, dome-shaped lens and a 22° viewing angle. Operates with a 20mA forward current and 3.9V DC rated voltage, offering 50lm luminous flux and 50mcd luminous intensity at a 466nm wavelength. This RoHS compliant component has a maximum power dissipation of 100mW and an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHB4200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 3.2mm |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Dome, Clear, Cylindrical, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 50lm |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| DC Rated Voltage | 3.9V |
| Wavelength | 466nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHB4200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
