
Blue diffused 3mm round through-hole LED emitter. Features a 3.2mm diameter and 6.1mm height, with a 3mm lens size. Operates with a 20mA forward current and 3.9V DC rated voltage, offering 15mcd luminous intensity at a 466nm wavelength. This RoHS compliant component has a 30° viewing angle and a maximum power dissipation of 100mW, suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Vishay TLHB4400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLHB4400 technical specifications.
| Package/Case | T |
| Color | Blue |
| Depth | 3.2mm |
| Diameter | 3.2mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 466nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 3.9V |
| Wavelength | 466nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHB4400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
