Vishay TLHB5102 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5.8mm |
| Forward Current | 20mA |
| Height | 13.1mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 245mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| DC Rated Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHB5102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
