
Blue LED emitter, T-1 3/4 package, featuring a 466nm wavelength and 60° viewing angle. This diffused, dome lens LED operates with a 20mA forward current and 3.9V DC rated voltage, offering 15mcd luminous intensity. Designed for through-hole mounting, it boasts a 100mW power dissipation and a wide operating temperature range of -40°C to 100°C. Lead-free and RoHS compliant.
Vishay TLHB5400 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Forward Current | 20mA |
| Height | 12.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 466nm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 3.9V |
| Wavelength | 466nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHB5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
