Blue LED emitter, 380 mcd typical luminous intensity at 20 mA forward current. Features a 5.5mm diameter, T 1-3/4 package with a domed, diffused, colorless lens. Operates with a 3.9V DC rated voltage and 20mA forward current at 65°C, with a maximum power dissipation of 100mW. Emits light at a 428nm wavelength with a narrow 4° viewing angle. RoHS compliant, through-hole mount, and rated for -40°C to 100°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHB5800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5.5mm |
| Forward Current | 20mA |
| Height | 13.1mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 380mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 4° |
| DC Rated Voltage | 3.9V |
| Wavelength | 428nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHB5800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
