
The TLHF4900-AS21Z is a single-element LED from Vishay with a maximum forward current of 30mA and a maximum operating temperature of 100°C. It is available in a through-hole package with a luminous intensity of 300mcd and a viewing angle of 32°. The LED is RoHS compliant and packaged on a tape and reel. It has a power dissipation of 80mW and a reverse voltage of 5V.
Sign in to ask questions about the Vishay TLHF4900-AS21Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLHF4900-AS21Z technical specifications.
| Package/Case | T |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHF4900-AS21Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.