Green Tint LED Emitter, 3mm Radial package with a clear, diffused, round dome lens. Features 20mA forward current, 10mcd luminous intensity, and a 22° viewing angle. Operates from -40°C to 100°C with 100mW power dissipation. RoHS compliant, UL approved, and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Vishay TLHG4200 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Clear, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.42 |
| Viewing Angle | 22° |
| Wavelength | 575nm |
| RoHS | Compliant |
No datasheet is available for this part.