
Green LED emitter, 3mm dome, round, diffused lens style with clear transparency. Features a 22° viewing angle, 20mcd luminous intensity, and 565nm wavelength. Operates with a 20mA forward current and 2.4V DC rated voltage, with a maximum power dissipation of 100mW. Through-hole mount package with radial leads, suitable for operating temperatures from -40°C to 100°C.
Vishay TLHG4205 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Length | 23mm |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLH.42 |
| Viewing Angle | 22° |
| DC Rated Voltage | 2.4V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG4205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.