
Green diffused 3mm through-hole LED emitter, featuring a 575nm wavelength and 4mcd luminous intensity. This component operates with a 20mA forward current and a 15V reverse voltage, offering a 60° viewing angle. It is RoHS compliant, lead-free, and rated for operation between -40°C and 100°C. The diffused, domed lens style ensures even illumination.
Vishay TLHG4400 technical specifications.
| Approvals | UL |
| Package/Case | T |
| Color | Green |
| Depth | 3.2mm |
| Diameter | 0.15mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
