This standard LED from Vishay features a luminous intensity of 13mcd and a viewing angle of 60°. It has a radial package and is mounted through a hole. The LED is available in a green color and is packaged in cut tape. It is RoHS compliant and part of the TLH.44 series.
Sign in to ask questions about the Vishay TLHG4400-MS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLHG4400-MS12 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.1mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 13mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG4400-MS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.