
Green LED emitter, 565nm wavelength, with a 2.4V DC rated voltage and 20mA forward current. Features a diffused, round, domed lens measuring 3mm, providing a 60° viewing angle and 12mcd luminous intensity. Housed in a T-1 package for through-hole mounting, operating from -40°C to 100°C with 15V reverse voltage and 100mW power dissipation. Lead-free and RoHS compliant, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHG4405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | T |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Termination | Radial |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG4405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
