
Green LED emitter, through-hole mount, featuring a 5mm clear, tinted, domed lens. Emits green light with a luminous intensity of 50mcd at a forward current of 10mA and a DC rated voltage of 2.4V. Operates within a temperature range of -20°C to 100°C, with a maximum reverse voltage of 15V and power dissipation of 100mW. Wavelength is 565nm, with a viewing angle of 28°. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHG5205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 10mA |
| Height | 12.2mm |
| Illumination Color | Green |
| Lead Length | 24mm |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Clear, Tinted, Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| DC Rated Voltage | 2.4V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG5205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
