
Green LED emitter, T-1-3/4 package, 5.8mm diameter, with a diffused, domed, round lens. Features a 30° viewing angle, 575nm wavelength, and 10mcd luminous intensity. Operates with a 2.4V forward voltage and 30mA forward current, with a maximum reverse voltage of 15V. This lead-free, RoHS-compliant component is designed for through-hole mounting and has a maximum power dissipation of 100mW.
Sign in to ask questions about the Vishay TLHG6400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLHG6400 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 10mA |
| Height | 9.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 2.4V |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG6400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
