
Green diffused 5mm through-hole LED emitter with a 60° viewing angle. Features a 5.8mm x 5.8mm x 9.1mm radial package, 2.4V DC rated voltage, and 10mA forward current. Offers 15mcd luminous intensity at 575nm wavelength. Operates within a -20°C to 100°C temperature range and has a 15V reverse voltage rating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHG6405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 10mA |
| Height | 9.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG6405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
