
Uni-color green standard LED emitter featuring a 565 nm peak wavelength and 700 mcd intensity. This through-hole component is housed in a T-1 package with a 3 mm diameter, a 2.54 mm pin pitch, and a package height of 8.7 mm. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 3 V, supporting a reverse voltage of 6 V. The LED utilizes GaP material and has a narrow 8° viewing angle with a colorless, non-diffused circular lens.
Vishay TLHG6800-AS12Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 700mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 8° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 6V |
| Cage Code | 18612 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay TLHG6800-AS12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.