
The TLHO4200 is a 3mm orange dome LED with a luminous intensity of 10mcd and a viewing angle of 22°. It has a forward current rating of 10mA and a power dissipation of 100mW. The LED is available in a radial package with a height of 4.5mm and is suitable for through hole mounting. The operating temperature range is -40°C to 100°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHO4200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 4.5mm |
| Illumination Color | Orange |
| Lens Style | Dome, Clear, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | TLH.42 |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHO4200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
