
Green LED emitter, 555nm wavelength, featuring a T-1 radial package for through-hole mounting. Delivers 7mcd luminous intensity at a 30mA forward current. Operates within a -40°C to 100°C temperature range with a 6V reverse voltage rating. Encased in a clear, diffused dome lens with a 44° viewing angle. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHP4200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLHP4200 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Green |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 4.5mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Style | Dome, Clear, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHP4200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.