TLHG420., TLHO420., TLHR420., TLHY420. High Efficiency LED, Ø 3 mm Tinted Undiffused Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHP4200-MS12Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHP4200-MS12Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.