
Red through-hole LED emitter with a clear, diffused dome lens. Features a 2V DC rated voltage and 30mA forward current, delivering 10mcd luminous intensity at 10mA. Operates within a -40°C to 100°C temperature range, with a 6V reverse voltage and 100mW power dissipation. This RoHS compliant component has a 625nm wavelength and a 22° viewing angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TLHR4201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 4.5mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Style | Dome, Clear, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLH.42 |
| Viewing Angle | 22° |
| DC Rated Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR4201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
