
Red LED emitter, T-1 package, featuring a 3mm diffused, domed lens. Delivers 3mcd luminous intensity at a 60° viewing angle, with a peak wavelength of 625nm. Operates with a forward current of 10mA and a forward voltage of 2V, capable of handling up to 15V reverse voltage. Maximum power dissipation is 100mW, with an operating temperature range of -40°C to 100°C. Through-hole mounting for PCB applications.
Sign in to ask questions about the Vishay TLHR4400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TLHR4400 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR4400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
